


VLCF5020T-150MR71 | |
|---|---|
DigiKey Part Number | 445-3199-2-ND - Tape & Reel (TR) 445-3199-1-ND - Cut Tape (CT) 445-3199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-150MR71 |
Description | FIXED IND 15UH 710MA 256 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 710 mA 256mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-150MR71 Models |
Category | Current - Saturation (Isat) 710mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 256mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.80200 | kr.28.02 |
| 100 | kr.2.30210 | kr.230.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.96946 | kr.984.73 |
| 1.000 | kr.1.85699 | kr.1,856.99 |
| 1.500 | kr.1.79422 | kr.2,691.33 |
| 2.500 | kr.1.71824 | kr.4,295.60 |
| 3.500 | kr.1.66999 | kr.5,844.97 |
| 5.000 | kr.1.62035 | kr.8,101.75 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

