


SLF7055T-1R5N4R0-3PF | |
|---|---|
DigiKey Part Number | 445-4560-2-ND - Tape & Reel (TR) 445-4560-1-ND - Cut Tape (CT) 445-4560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7055T-1R5N4R0-3PF |
Description | FIXED IND 1.5UH 4A 22.6 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4 A 22.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7055T-1R5N4R0-3PF Models |
Category | Current - Saturation (Isat) 6.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-1R5N-D | TDK | 1.209 | 445-174168-1-ND | kr.5.77000 | MFR Recommended |
| VLS6045EX-1R5N | TDK | 3.163 | 445-173045-1-ND | kr.2.28000 | Similar |
| BPCF000707551R5T00 | Pulse Electronics | 0 | 553-BPCF000707551R5T00TR-ND | kr.2.76759 | Similar |
| BPSA000707581R5T00 | Pulse Electronics | 0 | 553-BPSA000707581R5T00TR-ND | kr.3.26813 | Similar |
| BPSF000707551R5T00 | Pulse Electronics | 0 | 553-BPSF000707551R5T00TR-ND | kr.2.29712 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.21600 | kr.42.16 |
| 100 | kr.3.46860 | kr.346.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85268 | kr.2,852.68 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

