22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 70.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 70.9mOhm Max Nonstandard
SLF10145 Series

SLF10145T-220M1R9-PF

DigiKey Part Number
445-1981-2-ND - Tape & Reel (TR)
445-1981-1-ND - Cut Tape (CT)
445-1981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10145T-220M1R9-PF
Description
FIXED IND 22UH 1.9A 70.9 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 70.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10145T-220M1R9-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
70.9mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF10040T-220M-DTDK2.208445-9601-1-NDkr.7.93000MFR Recommended
SPM10054T-220M-HZRTDK571445-SPM10054T-220M-HZRCT-NDkr.13.19000MFR Recommended
7447713220Würth Elektronik1.944732-2980-1-NDkr.14.20000Similar
7447714220Würth Elektronik3.881732-2992-1-NDkr.14.33000Similar
BPCF00101045220M00Pulse Electronics0553-BPCF00101045220M00TR-NDkr.3.08074Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500