RLF7030T-1R5N6R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.209
Unit Price: kr.5.77000
Datasheet

Similar


Bourns Inc.
In Stock: 2.382
Unit Price: kr.6.72000
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 6.1 A 9.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF7030T-1R5N6R1

DigiKey Part Number
445-2961-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLF7030T-1R5N6R1
Description
FIXED IND 1.5UH 6.1A 9.6 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 6.1 A 9.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF7030T-1R5N6R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
9.6mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Tolerance
±30%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF7045NIT-1R5N-DTDK1.209445-174168-1-NDkr.5.77000Similar
SRP7030-1R5MBourns Inc.2.382118-SRP7030-1R5MCT-NDkr.6.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes