


NTCG103JX103DTDS | |
|---|---|
DigiKey Part Number | 445-174509-2-ND - Tape & Reel (TR) 445-174509-1-ND - Cut Tape (CT) 445-174509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JX103DTDS |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer TDK | B25/85 3435K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±0.5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±0.7% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 5 | kr.1.95200 | kr.9.76 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.71680 | kr.42.92 |
| 50 | kr.1.62940 | kr.81.47 |
| 100 | kr.1.54760 | kr.154.76 |
| 500 | kr.1.38542 | kr.692.71 |
| 1.000 | kr.1.32506 | kr.1,325.06 |
| 5.000 | kr.1.20392 | kr.6,019.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.13658 | kr.11,365.80 |
| 20.000 | kr.1.09609 | kr.21,921.80 |
| 30.000 | kr.1.07398 | kr.32,219.40 |
| 50.000 | kr.1.04768 | kr.52,384.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |



