330 µH Unshielded Drum Core, Wirewound Inductor 40 mA 34Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-331J-PF

DigiKey Part Number
445-1532-2-ND - Tape & Reel (TR)
445-1532-1-ND - Cut Tape (CT)
445-1532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-331J-PF
Description
FIXED IND 330UH 40MA 34 OHM SMD
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 40 mA 34Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-331J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
34Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-331J-EFTDK2.234445-16586-1-NDkr.1.14000Similar
WCL3225-331-REaton - Electronics Division0283-WCL3225-331-RTR-NDkr.0.77231Similar
In-Stock: 3.972
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.92600kr.9.26
100kr.0.76270kr.76.27
1.000kr.0.62728kr.627.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.59146kr.1,182.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500