NLFC453232T-220K-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.401
Unit Price: kr.1.14000
Datasheet

Similar


Bourns Inc.
In Stock: 7.540
Unit Price: kr.1.78000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.22370
Datasheet

Similar


Vishay Dale
In Stock: 585
Unit Price: kr.6.78000
Datasheet
22 µH Shielded Wirewound Inductor 170 mA 460mOhm 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFC453232T-220K-PF

DigiKey Part Number
445-6466-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLFC453232T-220K-PF
Description
FIXED IND 22UH 170MA 460 MOHM
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 170 mA 460mOhm 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
460mOhm
Mfr
Q @ Freq
10 @ 2.52MHz
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Shielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLCV32T-220K-EFTDK1.401445-16393-1-NDkr.1.14000Similar
CC453232-220KLBourns Inc.7.540CC453232-220KLCT-NDkr.1.78000Similar
ISC1812EB220KVishay Dale0ISC1812EB220K-NDkr.4.22370Similar
ISC1812ER220KVishay Dale585541-1691-1-NDkr.6.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes