1.5 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 114mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 114mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-1R5M-PFR

DigiKey Part Number
445-3649-2-ND - Tape & Reel (TR)
445-3649-1-ND - Cut Tape (CT)
445-3649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-1R5M-PFR
Description
FIXED IND 1.5UH 1.4A 114 MOHM
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 114mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-1R5M-PFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
114mOhm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLCV32T-1R5M-EFRTDK3.939445-NLCV32T-1R5M-EFRCT-NDkr.1.14000Similar
B82422H1152K000TDK4.571495-2640-1-NDkr.2.98000Similar
In-Stock: 862
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.94500kr.9.45
100kr.0.77670kr.77.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.60230kr.1,204.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500