NLC453232T-150K-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.688
Unit Price: kr.1.14000
Datasheet

Direct


Bourns Inc.
In Stock: 1.899
Unit Price: kr.1.78000
Datasheet

Similar


TDK
In Stock: 4.245
Unit Price: kr.4.37000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.01101
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.84000
Datasheet
15 µH Unshielded Drum Core, Wirewound Inductor 450 mA 700mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLC453232T-150K-PF

DigiKey Part Number
445-1958-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLC453232T-150K-PF
Description
FIXED IND 15UH 450MA 700 MOHM
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 450 mA 700mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLC453232T-150K-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm Max
Mfr
Q @ Freq
10 @ 2.52MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLCV32T-150K-EFTDK2.688445-16387-1-NDkr.1.14000Similar
CC453232-150KLBourns Inc.1.899118-CC453232-150KLCT-NDkr.1.78000Direct
B82432T1153K000TDK4.245495-1976-1-NDkr.4.37000Similar
CM453232-150JLBourns Inc.0CM453232-150JL-NDkr.1.01101Similar
CM453232-150KLBourns Inc.0CM453232-150KLCT-NDkr.1.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes