NL565050T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL565050T-222J-PF

DigiKey Part Number
445-3658-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL565050T-222J-PF
Description
FIXED IND 2.2MH 55MA 35 OHM SMD
Customer Reference
Detailed Description
2.2 mH Unshielded Wirewound Inductor 55 mA 35Ohm Max 2220 (5650 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NL565050T-222J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
2.2 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35Ohm Max
Q @ Freq
30 @ 252kHz
Frequency - Self Resonant
1.2MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
252 kHz
Mounting Type
Surface Mount
Package / Case
2220 (5650 Metric)
Supplier Device Package
-
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.