
MPZ1608R391ATD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608R391ATD25TR-ND - Tape & Reel (TR) 445-MPZ1608R391ATD25CT-ND - Cut Tape (CT) 445-MPZ1608R391ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608R391ATD25 |
Description | FERRITE BEAD 390 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608R391ATD25 Models |
Category | Current Rating (Max) 1.2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 120mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 390 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.36760 | kr.9.19 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.29540 | kr.29.54 |
| 250 | kr.0.25436 | kr.63.59 |
| 500 | kr.0.22622 | kr.113.11 |
| 1.000 | kr.0.20028 | kr.200.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14948 | kr.597.92 |
| 8.000 | kr.0.12928 | kr.1,034.24 |
| 12.000 | kr.0.11967 | kr.1,436.04 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




