270 nH Shielded Multilayer Inductor 550 mA 286mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLJ1608WR27JT000

DigiKey Part Number
445-174189-2-ND - Tape & Reel (TR)
445-174189-1-ND - Cut Tape (CT)
445-174189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLJ1608WR27JT000
Description
FIXED IND 270NH 550MA 286 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 nH Shielded Multilayer Inductor 550 mA 286mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLJ1608WR27JT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
286mOhm Max
Series
Q @ Freq
15 @ 25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
260MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.94mm)
Current - Saturation (Isat)
650mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.1.01400kr.10.14
100kr.0.83500kr.83.50
1.000kr.0.68675kr.686.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59877kr.2,395.08
8.000kr.0.56459kr.4,516.72
12.000kr.0.54554kr.6,546.48
20.000kr.0.52247kr.10,449.40
28.000kr.0.50782kr.14,218.96
40.000kr.0.49275kr.19,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000