
MLG1005SR13JTD25 | |
|---|---|
DigiKey Part Number | 445-16326-2-ND - Tape & Reel (TR) 445-16326-1-ND - Cut Tape (CT) 445-16326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR13JTD25 |
Description | FIXED IND 130NH 150MA 2.5 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 nH Unshielded Multilayer Inductor 150 mA 2.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR13JTD25 Models |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.54520 | kr.13.63 |
| 50 | kr.0.51360 | kr.25.68 |
| 100 | kr.0.48440 | kr.48.44 |
| 250 | kr.0.44812 | kr.112.03 |
| 500 | kr.0.42238 | kr.211.19 |
| 1.000 | kr.0.39822 | kr.398.22 |
| 2.500 | kr.0.36840 | kr.921.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31817 | kr.3,181.70 |
| 20.000 | kr.0.30002 | kr.6,000.40 |
| 30.000 | kr.0.28989 | kr.8,696.70 |
| 50.000 | kr.0.27764 | kr.13,882.00 |
| 70.000 | kr.0.26986 | kr.18,890.20 |
| 100.000 | kr.0.26185 | kr.26,185.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

