
MCZ0605AH900SDT000 | |
|---|---|
DigiKey Part Number | 445-175039-2-ND - Tape & Reel (TR) 445-175039-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCZ0605AH900SDT000 |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.48500 | kr.14.85 |
| 25 | kr.1.37480 | kr.34.37 |
| 50 | kr.1.29540 | kr.64.77 |
| 100 | kr.1.22180 | kr.122.18 |
| 250 | kr.1.13000 | kr.282.50 |
| 500 | kr.1.06548 | kr.532.74 |
| 1.000 | kr.1.00454 | kr.1,004.54 |
| 2.500 | kr.0.92938 | kr.2,323.45 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

