Epoxy Ferrite Core Toroid Type Length Width 0.709" (18.00mm) Diameter 0.394" (10.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF90T18X10X10

DigiKey Part Number
445-181447-ND
Manufacturer
Manufacturer Product Number
HF90T18X10X10
Description
FERRITE CORE TOROID
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 0.709" (18.00mm) Diameter 0.394" (10.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.709" (18.00mm)
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
5000
Packaging
Tray
Finish
Epoxy
Part Status
Active
Height
0.394" (10.00mm)
Core Type
Toroid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 652
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.7.22800kr.72.28
25kr.6.18800kr.154.70
50kr.5.47260kr.273.63
100kr.4.80830kr.480.83
250kr.4.33808kr.1,084.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000