MFR Recommended
Similar

HF30ACC575032-T | |
|---|---|
DigiKey Part Number | 445-6167-2-ND - Tape & Reel (TR) 445-6167-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HF30ACC575032-T |
Description | FERRITE BEAD 270 OHM 2220 1LN |
Customer Reference | |
Detailed Description | 270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF30ACC575032-T Models |
Category | Impedance @ Frequency 270 Ohms @ 100 MHz |
Manufacturer TDK | Current Rating (Max) 3A |
Series | DC Resistance (DCR) (Max) 40mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2220 (5750 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.138" (3.50mm) |
Number of Lines 1 | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ2012S221AT000 | TDK | 512.329 | 445-MPZ2012S221AT000CT-ND | kr.0.70000 | MFR Recommended |
| HI2220P271R-10 | Laird-Signal Integrity Products | 3.581 | 240-HI2220P271R-10CT-ND | kr.11.92000 | Similar |



