Direct
Similar
Similar

FK20X7R2A334KN006 | |
|---|---|
DigiKey Part Number | FK20X7R2A334KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK20X7R2A334KN006 |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R2A334KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2A334KNT06 | TDK | 324 | 445-173446-1-ND | kr.3.74000 | Direct |
| FG20X7T2E334KNT06 | TDK | 1.135 | 445-173305-1-ND | kr.6.78000 | Similar |
| FG22X7R2E334KNT06 | TDK | 764 | 445-173322-1-ND | kr.6.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.23845 | kr.1,857.68 |
| Unit Price without VAT: | kr.1.23845 |
|---|---|
| Unit Price with VAT: | kr.1.54806 |




