FA26NP01H683JNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.3.78086
Datasheet
FA26C0G2A153JNU00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26NP01H683JNU00

DigiKey Part Number
FA26NP01H683JNU00-ND
Manufacturer
Manufacturer Product Number
FA26NP01H683JNU00
Description
CAP CER 0.068UF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26NP01H683JNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.82790kr.1,413.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.82790
Unit Price with VAT:kr.3.53488