CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1500V Output 6.04" L x 0.87" W x 0.33" H (153.5mm x 22mm x 8.5mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA-P1212D-WJL

DigiKey Part Number
445-5403-ND
Manufacturer
Manufacturer Product Number
CXA-P1212D-WJL
Description
INVERTER 12V-INPUT 1700V-OUTPUT
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1500V Output 6.04" L x 0.87" W x 0.33" H (153.5mm x 22mm x 8.5mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
1500V
Manufacturer
TDK
Type
CCFL and UV Lamps
Packaging
Tray
Size / Dimension
6.04" L x 0.87" W x 0.33" H (153.5mm x 22mm x 8.5mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Voltage - Input
10.8 ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.