
CKCL22X7R1H103M085AA | |
|---|---|
DigiKey Part Number | 445-1889-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKCL22X7R1H103M085AA |
Description | CAP ARRAY 10000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 2 Array 50 V X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL22X7R1H103M085AA Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance 10000pF | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.033" (0.85mm) |
Dielectric Material Ceramic |

