CKCA43JB1H222M100AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.2.03000
Datasheet
2200pF Isolated Capacitor 4 Array 50 V JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCA43JB1H222M100AA

DigiKey Part Number
445-10076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCA43JB1H222M100AA
Description
CAP ARRAY 2200PF 50V JB 1206
Customer Reference
Detailed Description
2200pF Isolated Capacitor 4 Array 50 V JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCA43JB1H222M100AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
TDK
Circuit Type
Isolated
Series
Temperature Coefficient
JB
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
2200pF
Supplier Device Package
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.045" (1.15mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA0612KRX7R9BB222YAGEO013-CA0612KRX7R9BB222CT-NDkr.2.03000Direct
Obsolete
This product is no longer manufactured. View Substitutes