330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGJ5C4C0G2H331J060AA

DigiKey Part Number
445-9212-2-ND - Tape & Reel (TR)
445-9212-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5C4C0G2H331J060AA
Description
CAP CER 330PF 500V C0G 1206
Customer Reference
Detailed Description
330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5C4C0G2H331J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5C4C0G2J331J060AATDK2.497445-5783-1-NDkr.1.65000MFR Recommended
In-Stock: 2.984
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.65400kr.46.54
50kr.3.64420kr.182.21
100kr.3.33420kr.333.42
500kr.2.80950kr.1,404.75
1.000kr.2.64720kr.2,647.20
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750