

CGA5L3X5R1V106M160AB | |
|---|---|
DigiKey Part Number | 445-12866-2-ND - Tape & Reel (TR) 445-12866-1-ND - Cut Tape (CT) 445-12866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1V106M160AB |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1V106M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1V106K160AC | TDK | 100.141 | 445-174428-1-ND | kr.5.20000 | Upgrade |
| CGA5L1X7R1V106M160AC | TDK | 10.942 | 445-175201-1-ND | kr.5.20000 | Upgrade |
| CGA5L3X5R1H106K160AB | TDK | 76.362 | 445-7886-1-ND | kr.5.45000 | Upgrade |
| CGA5L3X5R1H106M160AB | TDK | 34.127 | 445-12883-1-ND | kr.5.14000 | Upgrade |
| CGA5L3X5R1V106K160AB | TDK | 167.170 | 445-7887-1-ND | kr.5.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.21400 | kr.32.14 |
| 50 | kr.2.46500 | kr.123.25 |
| 100 | kr.2.23490 | kr.223.49 |
| 500 | kr.1.84620 | kr.923.10 |
| 1.000 | kr.1.72613 | kr.1,726.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58085 | kr.3,161.70 |
| 4.000 | kr.1.50185 | kr.6,007.40 |
| 6.000 | kr.1.46228 | kr.8,773.68 |
| 10.000 | kr.1.41842 | kr.14,184.20 |
| 14.000 | kr.1.39277 | kr.19,498.78 |
| 20.000 | kr.1.36811 | kr.27,362.20 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

