Similar


CGA4F2X8R2A153K085AD | |
|---|---|
DigiKey Part Number | 445-9941-2-ND - Tape & Reel (TR) 445-9941-1-ND - Cut Tape (CT) 445-9941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F2X8R2A153K085AD |
Description | CAP CER 0.015UF 100V 0805 EPOXY |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2X8R2A153K085AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000153KXT | Knowles Syfer | 0 | 0805J1000153KXT-ND | kr.1.51384 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48015 | kr.1,920.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


