

CGA3E2X5R1C334M080AA | |
|---|---|
DigiKey Part Number | 445-12450-2-ND - Tape & Reel (TR) 445-12450-1-ND - Cut Tape (CT) 445-12450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1C334M080AA |
Description | CAP CER 0.33UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1C334M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13379 | kr.535.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.30180 | kr.15.09 |
| 100 | kr.0.26120 | kr.26.12 |
| 500 | kr.0.19376 | kr.96.88 |
| 1.000 | kr.0.17302 | kr.173.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30180 | kr.15.09 |
| 100 | kr.0.26060 | kr.26.06 |
| 500 | kr.0.19070 | kr.95.35 |
| 1.000 | kr.0.16896 | kr.168.96 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

