

CGA1A2X7R1C101K030BA | |
|---|---|
DigiKey Part Number | 445-12063-2-ND - Tape & Reel (TR) 445-12063-1-ND - Cut Tape (CT) 445-12063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C101K030BA |
Description | CAP CER 100PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C101K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21180 | kr.10.59 |
| 100 | kr.0.18200 | kr.18.20 |
| 500 | kr.0.13250 | kr.66.25 |
| 1.000 | kr.0.11716 | kr.117.16 |
| 2.500 | kr.0.10114 | kr.252.85 |
| 5.000 | kr.0.09150 | kr.457.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07734 | kr.1,160.10 |
| 30.000 | kr.0.07170 | kr.2,151.00 |
| 45.000 | kr.0.06887 | kr.3,099.15 |
| 75.000 | kr.0.06574 | kr.4,930.50 |
| 105.000 | kr.0.06391 | kr.6,710.55 |
| 150.000 | kr.0.06216 | kr.9,324.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

