C3225JB2E104K200AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.726
Unit Price: kr.3.36000
Datasheet

Similar


TDK
In Stock: 1.563
Unit Price: kr.3.87000
Datasheet

Similar


TDK
In Stock: 73.121
Unit Price: kr.4.44000
Datasheet

Direct


Murata Electronics
In Stock: 8.755
Unit Price: kr.3.49000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.78710
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.25327
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.53652
Datasheet

Similar


KYOCERA AVX
In Stock: 7.192
Unit Price: kr.3.30000
Datasheet

Similar


KEMET
In Stock: 1.965
Unit Price: kr.9.07000
Datasheet

Similar


KEMET
In Stock: 8.545
Unit Price: kr.3.61000
Datasheet

Similar


KEMET
In Stock: 97.077
Unit Price: kr.3.36000
Datasheet

Similar


KEMET
In Stock: 284.894
Unit Price: kr.2.92000
Datasheet

Similar


KEMET
In Stock: 20.146
Unit Price: kr.3.36000
Datasheet

Similar


YAGEO
In Stock: 1.605
Unit Price: kr.3.93000
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor JB 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor JB 1210 (3225 Metric)

C3225JB2E104K200AA

DigiKey Part Number
445-11876-2-ND - Tape & Reel (TR)
445-11876-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3225JB2E104K200AA
Description
CAP CER 0.1UF 250V JB 1210
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor JB 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225JB2E104K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2E104K200AATDK2.726445-2295-1-NDkr.3.36000Similar
C3225X7R2E104K200AMTDK1.563445-6099-1-NDkr.3.87000Similar
C3225X7T2J104K160ACTDK73.121445-7766-1-NDkr.4.44000Similar
GRM32DR72E104KW01LMurata Electronics8.755490-3541-1-NDkr.3.49000Direct
1210J2500104JXTKnowles Syfer01210J2500104JXT-NDkr.2.78710Similar
Obsolete
This product is no longer manufactured. View Substitutes