Direct
Similar
Similar
Similar
Similar


C3225JB1H225M200AA | |
|---|---|
DigiKey Part Number | 445-11857-2-ND - Tape & Reel (TR) 445-11857-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB1H225M200AA |
Description | CAP CER 2.2UF 50V JB 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB1H225M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7R1H225M200AB | TDK | 1.790 | 445-13028-1-ND | kr.3.30000 | Direct |
| C3225X5R1H225K250AB | TDK | 10.130 | 445-14902-1-ND | kr.3.30000 | Similar |
| C3225X7R1H225K200AB | TDK | 1.756 | 445-7724-1-ND | kr.3.61000 | Similar |
| C3225X7R1H225K250AB | TDK | 68 | 445-1431-1-ND | kr.3.04000 | Similar |
| C3225X7R1H225M200AB | TDK | 171 | 445-7725-1-ND | kr.3.61000 | Similar |



