

C3216X6S0J226M160AB | |
|---|---|
DigiKey Part Number | 445-14750-2-ND - Tape & Reel (TR) 445-14750-1-ND - Cut Tape (CT) 445-14750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S0J226M160AB |
Description | CAP CER 22UF 6.3V X6S 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S0J226M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.97000 | kr.29.70 |
| 50 | kr.2.27460 | kr.113.73 |
| 100 | kr.2.06080 | kr.206.08 |
| 500 | kr.1.69932 | kr.849.66 |
| 1.000 | kr.1.58752 | kr.1,587.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.38791 | kr.2,775.82 |
| 4.000 | kr.1.31576 | kr.5,263.04 |
| 6.000 | kr.1.27962 | kr.7,677.72 |
| 10.000 | kr.1.23957 | kr.12,395.70 |
| 14.000 | kr.1.21616 | kr.17,026.24 |
| 20.000 | kr.1.19364 | kr.23,872.80 |
| 24.000 | kr.1.18297 | kr.28,391.28 |
| 48.000 | kr.1.14701 | kr.55,056.48 |
| 50.000 | kr.1.14511 | kr.57,255.50 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

