Similar
Similar
Similar
Similar
Similar
Similar


C3216JB1H475K085AB | |
|---|---|
DigiKey Part Number | 445-11730-2-ND - Tape & Reel (TR) 445-11730-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1H475K085AB |
Description | CAP CER 4.7UF 50V JB 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1H475K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1H475K160AB | TDK | 838 | 445-11731-1-ND | kr.5.01000 | Similar |
| C3216X5R1H475K085AB | TDK | 23.719 | 445-14692-1-ND | kr.5.20000 | Similar |
| C3216X5R1H475K160AB | TDK | 28.347 | 445-5994-1-ND | kr.5.20000 | Similar |
| C3216X6S1H475K160AB | TDK | 3.327 | 445-8039-1-ND | kr.5.20000 | Similar |
| C3216X7R1H475K160AC | TDK | 235.714 | 445-8032-1-ND | kr.4.12000 | Similar |



