Upgrade
Parametric Equivalent

C2012X8R1C684M125AE | |
|---|---|
DigiKey Part Number | C2012X8R1C684M125AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X8R1C684M125AE |
Description | CAP CER 0.68UF 16V X8R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1C684M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X8R1C684K125AE | TDK | 0 | C2012X8R1C684K125AE-ND | kr.0.71275 | Upgrade |
| CGA4J3X8R1C684M125AE | TDK | 0 | CGA4J3X8R1C684M125AE-ND | kr.0.83644 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69534 | kr.1,390.68 |
| Unit Price without VAT: | kr.0.69534 |
|---|---|
| Unit Price with VAT: | kr.0.86918 |



