
C2012X7R1C225K125DB | |
|---|---|
DigiKey Part Number | 445-C2012X7R1C225K125DBTR-ND - Tape & Reel (TR) 445-C2012X7R1C225K125DBCT-ND - Cut Tape (CT) 445-C2012X7R1C225K125DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C225K125DB |
Description | COMMERCIAL GRADE,0805,X7R,16V,2. |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45640 | kr.22.82 |
| 100 | kr.0.39940 | kr.39.94 |
| 500 | kr.0.30292 | kr.151.46 |
| 1.000 | kr.0.27332 | kr.273.32 |
| 2.500 | kr.0.24211 | kr.605.27 |
| 5.000 | kr.0.22331 | kr.1,116.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21201 | kr.2,120.10 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

