

C2012X7R0J475M085AB | |
|---|---|
DigiKey Part Number | 445-14524-2-ND - Tape & Reel (TR) 445-14524-1-ND - Cut Tape (CT) 445-14524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R0J475M085AB |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R0J475M085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1A475M085AC | TDK | 23.662 | 445-14528-1-ND | kr.1.65000 | Direct |
| C2012X7R0J475K085AB | TDK | 13.010 | 445-14523-1-ND | kr.1.33000 | Upgrade |
| C2012X7R1A475K085AC | TDK | 398.580 | 445-14527-1-ND | kr.1.65000 | Upgrade |
| C2012X7R1A475K125AC | TDK | 65.186 | 445-7591-1-ND | kr.1.33000 | Upgrade |
| C2012X7R1A475M125AC | TDK | 46.998 | 445-1605-1-ND | kr.1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.67200 | kr.33.60 |
| 100 | kr.0.59220 | kr.59.22 |
| 500 | kr.0.45774 | kr.228.87 |
| 1.000 | kr.0.41622 | kr.416.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34396 | kr.1,375.84 |
| 8.000 | kr.0.32156 | kr.2,572.48 |
| 12.000 | kr.0.31033 | kr.3,723.96 |
| 20.000 | kr.0.29790 | kr.5,958.00 |
| 28.000 | kr.0.29063 | kr.8,137.64 |
| 40.000 | kr.0.28364 | kr.11,345.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

