1 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1V105K085AB

DigiKey Part Number
445-14513-2-ND - Tape & Reel (TR)
445-14513-1-ND - Cut Tape (CT)
445-14513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1V105K085AB
Description
CAP CER 1UF 35V X6S 0805
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1V105K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1H105K085ABTDK5.173445-14501-1-NDkr.1.59000Upgrade
C2012X6S1H105K125ABTDK2.975445-7595-1-NDkr.2.22000Upgrade
C2012X7R1H105K085ACTDK39.534445-14539-1-NDkr.1.59000Upgrade
C2012X7R1H105K125ABTDK38.290445-7547-1-NDkr.1.71000Upgrade
C2012X7R1V105K085ABTDK25.739445-14543-1-NDkr.1.59000Upgrade
In-Stock: 3.446
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.90700kr.9.07
50kr.0.65300kr.32.65
100kr.0.57440kr.57.44
500kr.0.44316kr.221.58
1.000kr.0.40265kr.402.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33228kr.1,329.12
8.000kr.0.31044kr.2,483.52
12.000kr.0.29950kr.3,594.00
20.000kr.0.28738kr.5,747.60
28.000kr.0.28030kr.7,848.40
40.000kr.0.27348kr.10,939.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750