Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB2A473K125AA | |
|---|---|
DigiKey Part Number | 445-11554-2-ND - Tape & Reel (TR) 445-11554-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2A473K125AA |
Description | CAP CER 0.047UF 100V JB 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2A473K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A473K125AA | TDK | 20.322 | 445-2276-1-ND | kr.1.08000 | Upgrade |
| C2012X5R2A473K125AA | TDK | 2.795 | 445-14439-1-ND | kr.1.08000 | Similar |
| C2012X7T2E473K125AA | TDK | 3.218 | 445-7747-1-ND | kr.2.35000 | Similar |
| C2012X7T2V473K125AA | TDK | 2.715 | 445-14575-1-ND | kr.2.28000 | Similar |
| C2012X7T2W473K125AA | TDK | 504.908 | 445-7754-1-ND | kr.2.03000 | Similar |




