Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB0J226M125AC | |
|---|---|
DigiKey Part Number | 445-11394-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012JB0J226M125AC |
Description | CAP CER 22UF 6.3V JB 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB0J226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R0J226K125AB | TDK | 184.322 | 445-7679-1-ND | kr.3.87000 | Similar |
| C2012X5R0J226M085AB | TDK | 29.210 | 445-7678-1-ND | kr.2.54000 | Similar |
| C2012X5R1A226K125AB | TDK | 43.012 | 445-7664-1-ND | kr.3.23000 | Similar |
| C2012X5R1A226M085AC | TDK | 135.341 | 445-7663-1-ND | kr.1.84000 | Similar |
| C2012X5R1A226M125AB | TDK | 45.752 | 445-7665-1-ND | kr.2.47000 | Similar |


