Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar


C2012CH2E152J085AA | |
|---|---|
DigiKey Part Number | 445-11377-2-ND - Tape & Reel (TR) 445-11377-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2E152J085AA |
Description | CAP CER 1500PF 250V CH 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2E152J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E152J085AA | TDK | 26.665 | 445-2326-1-ND | kr.1.14000 | Similar |
| C2012C0G2W152J085AA | TDK | 4.526 | 445-15307-1-ND | kr.1.65000 | Similar |
| C2012NP02W152J085AA | TDK | 3.110 | 445-172515-1-ND | kr.3.04000 | Similar |
| C0805C152JAGACTU | KEMET | 1.502 | 399-C0805C152JAGACTUCT-ND | kr.2.92000 | Upgrade |
| 0805J2500152JXT | Knowles Syfer | 0 | 0805J2500152JXT-ND | kr.1.51384 | Similar |




