

C2012C0G1H822K060AA | |
|---|---|
DigiKey Part Number | 445-14325-2-ND - Tape & Reel (TR) 445-14325-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H822K060AA |
Description | CAP CER 8200PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H822K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H822J060AA | TDK | 3 | 445-7517-1-ND | kr.1.27000 | Upgrade |
| C2012NP01H822J060AA | TDK | 626 | 445-14350-1-ND | kr.2.28000 | Upgrade |
| C0805C822J5GACTU | KEMET | 9.328 | 399-C0805C822J5GACTUCT-ND | kr.4.76000 | Direct |
| GRM2195C1H822JA01D | Murata Electronics | 25.374 | 490-1640-1-ND | kr.1.14000 | Upgrade |
| C0805C822J1RACTU | KEMET | 2.048 | 399-C0805C822J1RACTUCT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59460 | kr.29.73 |
| 100 | kr.0.52240 | kr.52.24 |
| 500 | kr.0.40170 | kr.200.85 |
| 1.000 | kr.0.36449 | kr.364.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30878 | kr.1,235.12 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

