C1608C0G1H270J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 22.957
Unit Price: kr.0.70000

Upgrade


TDK Corporation
In Stock: 6.952
Unit Price: kr.0.83000
Datasheet

Upgrade


TDK Corporation
In Stock: 3.955
Unit Price: kr.0.96000

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.80000
Datasheet

Direct


KEMET
In Stock: 57.351
Unit Price: kr.0.64000
Datasheet

Direct


KEMET
In Stock: 29.906
Unit Price: kr.0.64000
Datasheet

Direct


KEMET
In Stock: 2.783
Unit Price: kr.2.05000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 19.778
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Murata Electronics
In Stock: 39.078
Unit Price: kr.0.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 29.863
Unit Price: kr.1.02000
Datasheet
C Series 0603(1608 Metric) 9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C Series 0603(1608 Metric) 9
0603 (1608 Metric)

C1608C0G1H270J080AA

DigiKey Part Number
445-1274-2-ND - Tape & Reel (TR)
445-1274-1-ND - Cut Tape (CT)
445-1274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H270J080AA
Description
CAP CER 27PF 50V C0G 0603
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H270J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types