0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005C0G2A471K050BA

DigiKey Part Number
445-15207-2-ND - Tape & Reel (TR)
445-15207-1-ND - Cut Tape (CT)
445-15207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A471K050BA
Description
CAP CER 470PF 100V C0G 0402
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A471K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.911
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57000kr.5.70
50kr.0.40200kr.20.10
100kr.0.35070kr.35.07
500kr.0.26432kr.132.16
1.000kr.0.23770kr.237.70
2.500kr.0.20964kr.524.10
5.000kr.0.19277kr.963.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18248kr.1,824.80
20.000kr.0.17084kr.3,416.80
30.000kr.0.16500kr.4,950.00
50.000kr.0.15855kr.7,927.50
70.000kr.0.15477kr.10,833.90
100.000kr.0.15114kr.15,114.00
120.000kr.0.14942kr.17,930.40
240.000kr.0.14362kr.34,468.80
250.000kr.0.14332kr.35,830.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500