C0603JB1E151K030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 175.275
Unit Price: kr.0.63000
Datasheet

Similar


Murata Electronics
In Stock: 42.793
Unit Price: kr.0.63000
Datasheet

Similar


Murata Electronics
In Stock: 376.517
Unit Price: kr.0.63000
Datasheet
150 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric)

C0603JB1E151K030BA

DigiKey Part Number
445-10781-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603JB1E151K030BA
Description
CAP CER 150PF 25V JB 0201
Customer Reference
Detailed Description
150 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603JB1E151K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C151J5GACTUKEMET175.275399-C0603C151J5GACTUCT-NDkr.0.63000Similar
GRM033R61E151KA01DMurata Electronics42.793490-17027-1-NDkr.0.63000Similar
GRM033R71E151KA01DMurata Electronics376.517490-3174-1-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes