

C0603CH1H100D030BA | |
|---|---|
DigiKey Part Number | 445-10695-2-ND - Tape & Reel (TR) 445-10695-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603CH1H100D030BA |
Description | CAP CER 10PF 50V CH 0201 |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor CH 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603CH1H100D030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1H100D030BA | TDK | 399.295 | 445-1769-1-ND | kr.0.63000 | Similar |
| C0603C100D5GACTU | KEMET | 40.231 | 399-C0603C100D5GACTUCT-ND | kr.1.01000 | Similar |
| CC0201GRNPO9BN100 | YAGEO | 31.286 | 311-3313-1-ND | kr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 50 | kr.0.15080 | kr.7.54 |
| 100 | kr.0.12870 | kr.12.87 |
| 500 | kr.0.09206 | kr.46.03 |
| 1.000 | kr.0.08084 | kr.80.84 |
| 2.500 | kr.0.06906 | kr.172.65 |
| 5.000 | kr.0.06199 | kr.309.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05001 | kr.750.15 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

