Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C0603C0G1E2R7C | |
|---|---|
DigiKey Part Number | 445-4611-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E2R7C |
Description | CAP CER 2.7PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E2R7C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E2R7CA01D | Murata Electronics | 77.965 | 490-11970-1-ND | kr.0.63000 | Direct |
| GRM0335C1E2R7CA01J | Murata Electronics | 0 | GRM0335C1E2R7CA01J-ND | kr.0.01368 | Direct |
| CC0201BRNPO9BN2R7 | YAGEO | 631 | 311-3294-1-ND | kr.0.63000 | Upgrade |
| CC0201CRNPO9BN2R7 | YAGEO | 8.768 | 311-3307-1-ND | kr.0.63000 | Upgrade |
| CQ0201BRNPO8BN2R7 | YAGEO | 153.075 | 13-CQ0201BRNPO8BN2R7CT-ND | kr.0.70000 | Upgrade |






