2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 3A DCR 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM4520-231-2P-T000

DigiKey Part Number
445-8643-2-ND - Tape & Reel (TR)
445-8643-1-ND - Cut Tape (CT)
445-8643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM4520-231-2P-T000
Description
CMC 3A 2LN 230 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 3A DCR 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM4520-231-2P-T000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
TDK
DC Resistance (DCR) (Max)
50mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Number of Lines
2
Height (Max)
0.079" (2.00mm)
Impedance @ Frequency
230 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.4.39400kr.43.94
25kr.4.06280kr.101.57
50kr.3.82940kr.191.47
100kr.3.61060kr.361.06
250kr.3.34040kr.835.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.99724kr.2,397.79
1.600kr.2.82633kr.4,522.13
2.400kr.2.73098kr.6,554.35
4.000kr.2.61555kr.10,462.20
5.600kr.2.54227kr.14,236.71
8.000kr.2.46689kr.19,735.12
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250