



7940001-601 | |
|---|---|
DigiKey Part Number | 926-1185-ND |
Manufacturer | |
Manufacturer Product Number | 7940001-601 |
Description | PELTIER MOD ZT4,7,F1,2020,TA,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.2W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Category | Height 3.61mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 3.9 A |
Packaging Bulk | Voltage - Max 8.8 V |
Part Status Obsolete | Resistance 1.92 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 20.00mm L x 20.00mm W | Features Lead Wires, Non-Sealed |
Qmax @ Th 18.2W @ 25°C | Base Product Number |
Delta Tmax @ Th 74°C @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 387009472 | Tark Thermal Solutions | 4 | 1487-387009472-ND | kr.163.78000 | MFR Recommended |


