


387009474 | |
|---|---|
DigiKey Part Number | 1487-387009474-ND |
Manufacturer | |
Manufacturer Product Number | 387009474 |
Description | ETX4,7,F1,2020,TA,RT,W8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 19.8W @ 50°C 3.6 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 19.8W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 3.6 A | |
Voltage - Max | 9.3 V | |
Resistance | 2.4 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.60000 | kr.176.60 |
| 5 | kr.165.93200 | kr.829.66 |
| 12 | kr.160.39000 | kr.1,924.68 |
| 36 | kr.153.70167 | kr.5,533.26 |
| 60 | kr.150.68700 | kr.9,041.22 |
| 108 | kr.147.29472 | kr.15,907.83 |
| Unit Price without VAT: | kr.176.60000 |
|---|---|
| Unit Price with VAT: | kr.220.75000 |



