MA961.W.A.BICG.002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 13
Unit Price: kr.1,288.03000
Datasheet
RF ANTENNA DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Module RP-SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Module RP-SMA Male Adhesive
Digi-Key Cable Builder

MA961.W.A.BICG.002

DigiKey Part Number
931-1578-ND
Manufacturer
Manufacturer Product Number
MA961.W.A.BICG.002
Description
GUARDIAN MA961.W 4-IN-1 2*LTE MI
Customer Reference
Detailed Description
RF ANTENNA DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Module RP-SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
10
Manufacturer
Taoglas Limited
VSWR
3
Series
Gain
3.03dBi, 2.42dBi, 0.85dBi, 2.73dBi, 2.73dBi, 3.2dBi, 3.17dBi, 2.51dBi, 1.86dBi, 2.46dBi
Packaging
Box
Features
Cable - 3m
Part Status
Obsolete
Termination
RP-SMA Male
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Adhesive
Frequency (Center/Band)
750.5MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.59GHz, 3.45GHz, 5.375GHz
Height (Max)
0.787" (20.00mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 4.9GHz ~ 5.85GHz
Applications
DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi
Antenna Type
Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA998.W.001Taoglas Limited13931-MA998.W.001-NDkr.1,288.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes