MA105.C.LB.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taoglas Limited
In Stock: 0
Unit Price: kr.546.38000
Datasheet
RF ANTENNA CDMA, GPS, GSM, UMTS Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, GPS, GSM, UMTS Dome SMA Male Panel Mount
Digi-Key Cable Builder

MA105.C.LB.001

DigiKey Part Number
931-1249-ND
Manufacturer
Manufacturer Product Number
MA105.C.LB.001
Description
RF ANT 892MHZ/1.9GHZ DOME SMA ML
Customer Reference
Detailed Description
RF ANTENNA CDMA, GPS, GSM, UMTS Dome SMA Male Panel Mount
Product Attributes
Filter Similar Products
Category
VSWR
3.5
Manufacturer
Taoglas Limited
Return Loss
-14dB, -25dB
Series
Gain
3.3dB, 4dB
Packaging
Bag
Power - Max
10 W
Part Status
Discontinued at DigiKey
Features
LNA, Filter
RF Family/Standard
Cellular, Navigation
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Ingress Protection
IP69K
Frequency (Center/Band)
892MHz, 1.9GHz
Mounting Type
Panel Mount
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Height (Max)
1.122" (28.50mm)
Antenna Type
Dome
Applications
CDMA, GPS, GSM, UMTS
Number of Bands
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA106.C.LB.001Taoglas Limited0931-1393-NDkr.546.38000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes