
CAB.01032 | |
|---|---|
DigiKey Part Number | 931-CAB.01032-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01032 |
Description | COAX CBL SMA TO CABLE 7.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable RG-174 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.41000 | kr.41.41 |
| 10 | kr.28.58000 | kr.285.80 |
| 25 | kr.27.37880 | kr.684.47 |
| 50 | kr.25.78060 | kr.1,289.03 |
| 100 | kr.24.12360 | kr.2,412.36 |
| 250 | kr.23.11940 | kr.5,779.85 |
| 500 | kr.20.83298 | kr.10,416.49 |
| 1.000 | kr.18.24531 | kr.18,245.31 |
| 3.000 | kr.17.01215 | kr.51,036.45 |
| Unit Price without VAT: | kr.41.41000 |
|---|---|
| Unit Price with VAT: | kr.51.76250 |







