1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325AB7106MMHP

DigiKey Part Number
587-UMK325AB7106MMHPTR-ND - Tape & Reel (TR)
587-UMK325AB7106MMHPCT-ND - Cut Tape (CT)
587-UMK325AB7106MMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325AB7106MMHP
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325AB7106MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.2.88000kr.28.80
50kr.2.20160kr.110.08
100kr.1.99230kr.199.23
500kr.1.64020kr.820.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.52794kr.1,527.94
2.000kr.1.44173kr.2,883.46
3.000kr.1.38125kr.4,143.75
5.000kr.1.34716kr.6,735.80
7.000kr.1.31809kr.9,226.63
10.000kr.1.29014kr.12,901.40
12.000kr.1.27689kr.15,322.68
24.000kr.1.26799kr.30,431.76
25.000kr.1.22991kr.30,747.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250